Connector Circular Mini DIN Plug 4 Position Straight Cable Mount

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
CUI
RS490-905 RS490-905
Jameco Valuepro
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
Clearance

$0.49 ea

10% discount applied in cart

9,896 In Stock


  • Jameco Part no.: 142280
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 171-2504
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Connector Circular Mini DIN Plug 4 Position Straight Cable Mount

Specifications

  • Number of Ports: 1
  • Number of Terminals: 4
  • Strain Relief
  • Maximum Current Rating 2A, 1A
  • Maximum Voltage Rating: 12VDC, 100VAC
  • Cable Mounting
  • Circular DIN
  • Silver Contact Plating


Report a problem
Suggest a product
Specification Value
Connector TypePlug
Number of Contacts4
Connector StyleMini DIN
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder
Mounting TypeFree Hanging (In-Line)
Contact FinishSilver
Shell MaterialNickel Plated Steel
ShieldingShielded


Report a problem
Suggest a product