34 Conductor Gray Flat Ribbon Cable 28AWG 10 Feet

You may also like:
171-34-100 171-34-100
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

644033">Substitute Products

  • Jameco Part no.: 644033
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 171-34-10
  • HTS code: 8544190000
  • Web Exclusive
# of units Price
1+ $9.95
5+ $8.95
25+ $8.49

Request a Large Quantity Quote

34 Conductor Gray Flat Ribbon Cable 10 Feet

Features

  • 34 conductors
  • 10 feet
  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)28
Number of Conductors34
Length10 ft.
ColorGray
Voltage Rating300 V
Pitch0.05 in.


Report a problem
Suggest a product