Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

40 Conductor Gray Flat Ribbon Cable 28AWG 25 Feet

You may also like:
171-40-100 171-40-100
28RC10-10VP 28RC10-10VP
171-16-10 171-16-10
28RC16-10VP 28RC16-10VP
171-10-100 171-10-100
171-20-10 171-20-10
171-10-10 171-10-10

$26.95 ea

18 ship on Oct. 21
More Available – 13 weeks


  • Jameco Part no.: 644121
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 171-40-25
  • HTS code: 8544190000
  • Electronics Parts Locator
# of units Price
1+ $26.95
5+ $24.25
25+ $21.95

Request a Large Quantity Quote

40 Conductor Gray Flat Ribbon Cable - 25 Feet

Features

  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 40 conductors
  • 25 feet


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)28
Number of Conductors40
Cable Length (feet)25
ColorGray
Rated Voltage (V)300
Center Spacing0.05"


Report a problem
Suggest a product