280 Piece Monolithic Capacitor Refill Package

You may also like:
ASST8-R ASST8-R
Jameco ValuePro
00081832 00081832
Jameco ValuePro
110990043 110990043
Seeed Studios
K/RES-E12 K/RES-E12
Velleman
ASST30-R ASST30-R
Jameco ValuePro
G1C175-R G1C175-R
Jameco ValuePro

$19.95 ea

11 ship on Dec. 5
call 1-800-831-4242 for more


  • Jameco Part no.: 171483
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 171483
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $19.95
5+ $17.95

Request a Large Quantity Quote

Monolithic Ceramic Capacitor Kit Refill ±20% +10°C to +85°C

This capacitor refill kit contains 280 monolithic ceramic capacitors of various values. Each of them are rated at 50V and ±20% tolerance. Refill for kit 171475.

Includes:



Report a problem
Suggest a product
Specification Value
Capacitance10 Values
Voltage Rating50 VDC
Tolerance20%


Report a problem
Suggest a product