#2-32 1/4" Sheet Metal Screw Pan Head Cross Recessed Drive Type-A Point Stainless Steel

You may also like:
4-40X1/4PPN 4-40X1/4PPN
Jameco Valuepro
4-40X1/2PPN 4-40X1/2PPN
Jameco Valuepro
4-40X3/8PPN 4-40X3/8PPN
Jameco Valuepro
4-400X3/8STS 4-400X3/8STS
Arndt Electronics
6C37MPP13 6C37MPP13
Jameco Valuepro
6-32X1/4PPN 6-32X1/4PPN
Jameco Valuepro
Clearance

$0.15 ea

100 In Stock


  • Jameco Part no.: 2282535
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 171811
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

#2-32x¼" Sheet Metal Screw Pan Head Cross Recessed Drive Type-A Point Stainless Steel

Specifications

  • Dia/Thread Size: #2-32
  • Length: 1/4"
  • Head: Pan
  • Material: Stainless Steel
  • Drive: Phillips
  • Drive Size: #1
  • Finish: Plain
  • Grade: 18-8
  • Point: Type A
  • System of Measurement: Imperial (Inch)
  • Type: Sheet Metal Screw
  • Dimensions: ASME B18.6.3
  • All sizes are fully threaded
  • Performance: Per Evaluating Stainless Steel Tapping Screws (IFI-2014)
  • Thread Requirements: Rolled Thread per ASME B18.6.3 (ASME Designation Type A)
  • Finish: Per ASTM A380/A380M


Report a problem
Suggest a product
Specification Value
Product TypePan Head Sheet Metal Screw
Thread Size2-32
Stud Size2
Length0.25 in.
MaterialSteel


Report a problem
Suggest a product