Mini-Universal MATE-N-LOK 4-Position Receptacle Housing for Male or Female Contacts 0.25" (6.35mm) Panel Mount Crimp

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity

$0.82 ea

7,656 ship on Feb. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 495656
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 172159-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
150+ $0.82
300+ $0.73

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 150

Mini-Universal MATE-N-LOK 4-Position Receptacle Housing for Male or Female Contacts 0.25" (6.35mm) Panel Mount Crimp

Specifications

  • Series: Mini-Universal MATE-N-LOK
  • Connector Type: Receptacle
  • Contact Type: For Male of Female Contacts
  • Pitch - Mating: 0.25" (6.35 mm)
  • Number of Positions: 4
  • Number of Rows: 2
  • Row Spacing: 0.25" (6.35 mm)
  • Number of Positions Loaded: None
  • Mounting Type: Panel Mount, Snap-In
  • Termination: Crimp
  • Fastening Type: Locking Ramp
  • Insulation Color: Natural
  • Note: Contacts Not Included
  • Base Number: 172159


Report a problem
Suggest a product
Specification Value
Contact GenderMale or Female
Number of Rows2
Number of Contacts4
MountingPanel Mount, Snap-In
Length11.8 mm
Depth9.8 mm
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C
Body OrientationStraight
Housing ColorNatural
Housing MaterialNylon 66
Current RatingN/A
Voltage Rating600 VAC/VDC
Maximum Contact ResistanceN/A
Contact PlatingN/A
Product TypeReceptacle Housing
Body/Shell StyleReceptacle
Termination TypeCrimp
Additional FeatureMINI-MATE-N-LOK, PANEL MOUNTABLE
Family172159
Contact MaterialN/A
Empty ShellYes
Filter FeatureNo
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Shell MaterialNylon 66
UL Flammability Code94V-0
Zero Insertion ForceNO
Contact Finish - MatingN/A
Wire Gauge (AWG)N/A


Report a problem
Suggest a product