Rectangular Connector Plug Housing 2-Position Natural 4.2mm

You may also like:
39-01-2020 39-01-2020
Molex
1-1586039-2 1-1586039-2
TE Connectivity
39-01-2025 39-01-2025
Molex
39-01-2045 39-01-2045
Molex
39-01-2060 39-01-2060
Molex
39-01-2100 39-01-2100
Molex
New Product

$0.49 ea

720 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2327287
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 172165-1
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.22

Request a Large Quantity Quote

Rectangular Connector Plug Housing 2-Position Natural 4.2mm

Specifications

  • Series: Universal MATE-N-LOK
  • Connector Type: Plug
  • Contact Type: Male or Female
  • Number of Positions: 2
  • Pitch: 0.165" (4.2 mm)
  • Number of Rows: 1
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: Natural
  • Note: Contacts Not Included
  • Base Number: 172165


Report a problem
Suggest a product
Specification Value
FamilyMini-Universal MATE-N-LOK
Product TypeHousing
Body/Shell StylePlug
GenderFemale or Male
Number of Contacts2
Number of Rows1
Body OrientationStraight
MountingFree Hanging (In-Line)
TerminationCrimp
Fastening MethodLocking Ramp
Additional FeatureContacts Not Included
Current RatingN/A
Voltage Rating600 VAC
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon 6/6
Filter FeatureNO
UL Flammability CodeUL 94 V-0
Length23.7 mm


Report a problem
Suggest a product