Mini-Universal MATE-N-LOK 3-Position Plug Housing for Male or Female Contact 4.2mm Free Hanging Crimp Loose Piece

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.92 ea

13,764 ship on Jul. 12


  • Jameco Part no.: 495621
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 172166-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
55+ $0.92
275+ $0.80
1375+ $0.71

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55

Mini-Universal MATE-N-LOK 3-Position Plug Housing for Male or Female Contact 4.2mm Free Hanging Crimp

Specifications

  • Series: Mini-Universal MATE-N-LOK
  • Connector Type: Plug
  • Contact Type: Male or Female
  • Number of Positions: 3 Position
  • Pitch: 0.165" (4.2 mm)
  • Number of Rows: 1 Row
  • Row Spacing: n/a
  • Mounting Style: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Latching Type: Latch Lock
  • Housing Color: Natural
  • NOTE: Contacts not included


Report a problem
Suggest a product
Specification Value
Contact GenderPlug
Number of Rows1
Number of Contacts3
Mounting TypeFree Hanging (In-Line)
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorNatural
Contact PlatingN/A
Contact MaterialN/A


Report a problem
Suggest a product