Connector Housing PL 4 Position 4.14mm Straight Individual

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.81 ea

128 ship on Jul. 1


  • Jameco Part no.: 495648
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 172167-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $0.81
200+ $0.69
400+ $0.61

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Connector Housing PL 4 Position 4.14mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts4
Number of Rows2
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight
TypeHousing
Family172167
Maximum Current Rating9.5A/Contact
Maximum Voltage Rating600VAC
PackagingIndividual
Pitch4.14mm
Product Depth23.7mm
Product Length9.8mm
Product TypeConnector Discrete Wire Housing


Report a problem
Suggest a product