Connector Housing Receptacle 2 Position 4.14mm Straight Individual

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.71 ea

22,423 ship on Aug. 26


  • Jameco Part no.: 495963
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 172233-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
75+ $0.71
375+ $0.61
1875+ $0.53

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 75
Connector Housing Receptacle 2 Position 4.2 mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts2
Number of Rows1
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight
TypeHousing
Family172233
Maximum Current Rating9.5A/Contact
Maximum Voltage Rating600VAC
PackagingIndividual
Pitch4.14mm
Product Depth23.7mm
Product Length12.4mm
Product TypeConnector Discrete Wire Housing
Product Height6.6mm


Report a problem
Suggest a product