*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
500+ | $0.38 |
1000+ | $0.34 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Mini-Universal MATE-N-LOK |
Product Type | Housing |
Body/Shell Style | Receptacle, Front Section |
Gender | Male or Female |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting | Free Hanging (In-Line) |
Termination | Crimp |
Fastening Method | Locking Ramp |
Additional Feature | Contacts Not Included |
Current Rating | N/A |
Voltage Rating | 600 V |
Maximum Contact Resistance | N/A |
Housing Color | Natural |
Contact Plating | N/A |
Contact Material | N/A |
Housing Material | Nylon |
Filter Feature | NO |
UL Flammability Code | UL 94 V-2 |