Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Coaxial RF Connector 50 Ohms 11GHz Straight Orientation

You may also like:
200-155 200-155
G1B235-R G1B235-R
200-160 200-160
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
B-311 B-311
Clearance

$9.95 ea

10% discount applied in cart

100 ship on Jul. 8


  • Jameco Part no.: 2276951
  • Manufacturer: Amphenol
  • Manufacturer no.: 17312
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

Coaxial RF Connector 50Ohms 11GHz Straight Orientation

Features

  • Maximum Frequency: 11 GHz
  • Maximum Operating Temperature: 165°C
  • Coupling Mechanism: Threaded
  • Mating Cycles: 500
  • Termination Style: Cable - Solder
  • Body Material: Brass
  • Contact Plating: Gold
  • Isolation: Non-Isolated


Report a problem
Suggest a product
Specification Value
FamilyN-Type
GenderMale
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialPhosphor Bronze
Body PlatingNickel
Body MaterialBrass
Operating Frequency0Hz to 11GHz
Termination MethodCompression


Report a problem
Suggest a product