Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Block Header 4 Position Top Screw 35° Angle 0.2" (5.08mm) PC Pins

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2273095
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1733596
  • Electronics Parts Locator

4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.2" (5.08mm) THM

Specifications

  • Series: COMBICON SMKDSP
  • Number of Levels: 1
  • Positions Per Level: 4
  • Pitch: 0.2" (5.08mm)
  • Mating Orientation: 35° (145°) Angle with Board
  • Current: 15A
  • Voltage: 300V
  • Wire Gauge: 14-30 AWG
  • Mounting Type: Through Hole
  • Wire Termination: Screw - Rising cage clamp
  • Features: Interlocking (Side)
  • Color: Green
  • Housing Material: Polyamide (PA), Nylon
  • Torque - Screw: 0.5-0.6 Nm (4.4-5.3 Lb-In)
  • Screw Thread: M3


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.200
GenderFemale
No. of Positions4
DescriptionHeader
Maximum Current Rating (A)15
Rated Voltage (V)300
Top TerminationScrew, Rising Cage Clamp
Body Orientation35° (145°)
MountingThrough Hole
No. of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Size14-30 AWG
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pitch (mm)5.08
Product Depth13.2mm
FamilyCombicon SMKDSP
Product Height15.3mm
Product Length20.8mm
Figure7


Report a problem
Suggest a product