3.5 mm Stereo Female Jack to Mono Male Plug Nickel Plated Adapter

You may also like:
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B
Clearance

$0.49 ea

10% discount applied in cart

697 ship on May. 14


  • Jameco Part no.: 2236017
  • Manufacturer: Kobiconn
  • Manufacturer no.: 174-AD3132
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

3.5 mm Stereo Female Jack to Mono Male Plug Nickel Plated Adapter

Specifications

  • Product Type: Stereo to mono adapter
  • Gender: Male
  • Contact Plating: Nickel
  • Mounting Style: Cable
  • Contact Material: Brass
  • Jacket Color: Black
  • Number of Ports: 1


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product Type3.5 mm, Stereo
GenderPlug
MountingCable Mount
Number of Contacts3
ColorSilver/Black
Dimensions41.1 x 10.9 (mm)
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialBrass


Report a problem
Suggest a product