Red Single Insulated Binding Post

You may also like:
GBP205-R GBP205-R
Jameco BenchPro
GIP001-R GIP001-R
Jameco BenchPro
P6100 P6100
Jameco BenchPro
6883 6883
Pomona Electronics
TL-034 TL-034
Jameco BenchPro
03-701A-R 03-701A-R
Jameco BenchPro
Clearance

$0.49 ea

10% discount applied in cart

660 In Stock


  • Jameco Part no.: 2236172
  • Manufacturer: Kobiconn
  • Manufacturer no.: 174-R130REX
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Red Single Insulated Binding Post

Specifications

  • Current Rating: 10 Amp
  • Contact Plating: Nickel
  • Contact Material: Brass
  • Insulation Material: Nylon
  • Voltage Rating: 125 Volt
  • Insulator Reistance: 500VDC 100M Ohm min
  • Operating Temperature: -10 to +80 celcius
  • Dielectric Strength: 1000VAC 1 minute


Report a problem
Suggest a product
Specification Value
Product TypeBinding Post
GenderFemale
ColorRed
Mounting TypeFree Hanging
Body MaterialNylon
InsulationYes
Insulation MaterialNylon
Contact MaterialBrass
Contact PlatingNickel
Current Rating10 A
Voltage Rating125 VAC
Wire Gauge (AWG)N/A
TerminationBanana Plug
Length2.460 in.
Additional FeatureAudio Power Points


Report a problem
Suggest a product