This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
10+ | $7.49 |
50+ | $6.69 |
250+ | $5.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
AWG/Conductor | 16/3 |
Cord Type | SJT |
Length | 6.58 ft. |
Agency Approvals | UL, CSA |
Jacket Color | Black |
Voltage Rating | 125 VAC |
Current Rating | 13 A |
Weight | 0.6 lbs. |
Cable Type | AC Power Cord |
Wire Gauge (AWG) | 16 |
Number of Conductors | 3 |
Color Codes | International |
Maximum Operating Temperature | 60°C |
Shielding | Unshielded |