# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
50+ | $0.45 |
100+ | $0.39 |
250+ | $0.35 |
Specification | Value |
---|---|
Pitch (Inches) | 0.200 |
Gender | Male |
No. of Positions | 2 |
Description | Header |
Maximum Current Rating (A) | 12 |
Rated Voltage (V) | 300 |
Top Termination | Screwless |
Body Orientation | Vertical |
Mounting | Through Hole |
No. of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Pitch (mm) | 5.08 |
Product Depth | 8.2mm |
Family | Combicon MSTBV |
Product Height | 12.0mm |
Product Length | 10.2mm |
Figure | 14 |