10 Position Shrouded Terminal Header Male Pins Vertical 0.200" (5.08mm)

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology
Clearance

$1.05 ea

10% discount applied in cart

1,679 In Stock


  • Jameco Part no.: 2280983
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1758092
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.05
10+ $0.95
50+ $0.85
100+ $0.75
250+ $0.69

Request a Large Quantity Quote

10 Position Shrouded Terminal Header Male Pins Vertical 0.200" (5.08mm)

Features

  • Number of Positions: 10
  • Positions Per Level: 10
  • Number of Levels: 1
  • Pitch: 0.200" (5.08mm)
  • Rated Current: 12A
  • Rated Voltage: 400V
  • Material Flammability Rating: UL94 V-0
  • Contact Mating Finish: Tin
  • PC Pins Termination


Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
GenderMale
Number of Positions10
DescriptionHeader
Current Rating12 A
Voltage Rating250 VAC
Top TerminationPress-Fit
Body OrientationVertical
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Housing MaterialPBT
Housing ColorGreen
Depth12.0 mm
Height8.6 mm
Length55.88 mm


Report a problem
Suggest a product