The product is not available for purchase. Please check the replacement and/or substitute products listed below.
# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
50+ | $0.45 |
100+ | $0.39 |
250+ | $0.35 |
Specification | Value |
---|---|
Pitch (Inches) | 0.200 |
Gender | Male |
No. of Positions | 2 |
Description | Header |
Maximum Current Rating (A) | 12 |
Rated Voltage (V) | 250 |
Top Termination | Press-Fit |
Body Orientation | Right Angle |
Mounting | Through Hole |
No. of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Housing Material | PBT |
Housing Color | Green |
Pitch (mm) | 5.08 |
Product Depth | 12.0mm |
Product Height | 8.6mm |
Product Length | 10.16mm |