Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Block Header 4 Position 5.08mm Pitch

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$0.79 ea

10% discount applied in cart

638 ship on Oct. 19


  • Jameco Part no.: 2285095
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1759033
  • HTS code: 8536694040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
50+ $0.59
100+ $0.49
250+ $0.39

Request a Large Quantity Quote

Terminal Block Header 4 Position 5.08mm Pitch

Specifications

  • Number of Positions: 4 Positions
  • Pitch: 0.200" (5.08mm)
  • Current Rating: 15A
  • Voltage Rating: 300V
  • Color: Green
  • Contact Mating Finish: Tin
  • Termination Style: Screw
  • Housing Material: Polybutylene Terephthalate (PBT)
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.200
GenderMale
No. of Positions4
DescriptionPlug
Maximum Current Rating (A)12
Rated Voltage (V)250
Top TerminationPress-Fit
Body OrientationRight Angle
MountingThrough Hole
No. of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Housing MaterialPBT
Housing ColorGreen
Pitch (mm)5.08
Product Depth12.0mm
Product Height8.6mm
Product Length25.4mm


Report a problem
Suggest a product