10 Position Shrouded Terminal Block Header Male Pins Right Angle 0.200" (5.08mm)

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$1.49 ea

4,739 In Stock


  • Jameco Part no.: 2280863
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1759091
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99
250+ $0.89

Request a Large Quantity Quote

10 Position Shrouded Terminal Block Header Male Pins Right Angle 0.200" (5.08mm)

Features

  • Number of Positions: 10
  • Positions Per Level: 10
  • Number of Levels: 1
  • Pitch: 0.200" (5.08mm)
  • Rated Current: 12A
  • Rated Voltage: 400V
  • Right angle with PC pin termination


Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
GenderMale
Number of Positions10
DescriptionHeader
Current Rating12 A
Voltage Rating250 VAC
Top TerminationPress-Fit
Body OrientationRight Angle
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Housing MaterialPBT
Housing ColorGreen
Depth12.0 mm
Height8.6 mm
Length55.88 mm


Report a problem
Suggest a product