Terminal Block Plug Female Socket 2 Position 0.138" (3.50mm) 180° Free Hanging (In-Line)

You may also like:
4-140 4-140
140J-1 140J-1
8-140 8-140
6-140 6-140
38770-0108 38770-0108
141J 141J
Price Reduced

$2.49 ea

784 ship on Oct. 22


  • Jameco Part no.: 2279855
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1772618
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.29
100+ $1.95
250+ $1.75
500+ $1.59

Request a Large Quantity Quote

Terminal Block Plug Female Socket 2 Position 0.138" (3.50mm) 180° Free Hanging (In-Line)

Specifications

  • Type: Plug, Female Sockets
  • Number of Positions: 2
  • Positions Per Level: 2 (Mate) 4 (Input)
  • Number of Levels: 1 (Mate) 2 (Input)
  • Pitch: 0.138" (3.50mm)
  • Plug Wire Entry: 180°
  • Termination Style: Screw - Leg Spring, Push-In Spring
  • Mounting Type: Free Hanging (In-Line)
  • Current - IEC: 8A
  • Voltage - IEC: 320V
  • Current - UL: 8A
  • Voltage - UL: 300V
  • Wire Gauge or Range: 16-24AWG
  • Wire Gauge or Range - mm²: 0.2-1.5mm²
  • Color: Green
  • Contact Mating Finish: Tin
  • Material Flammability Rating: UL94 V-0
  • Wire Strip Length: 10mm
  • Housing Material: Polyamide (PA), Nylon
  • Insulation Height: 0.902" (22.90mm)


Report a problem
Suggest a product
Specification Value
DescriptionPlug
Pitch (Inches)0.138
Number of Positions2
Maximum Current Rating (A)8
Rated Voltage (V)300
Top TerminationScrewless, Leg Spring
GenderFemale
Body Orientation180°
MountingCable Mount
Number of Rows2
Contact PlatingTin
Bottom TerminationMale Header
Wire Size16-24 AWG
Contact MaterialCopper Alloy
Housing MaterialPolyamide
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pitch (mm)3.5
Product Depth22.9mm
FamilyCombicon TFMC
Product Height15.7mm
Product Length7.8mm
Figure23


Report a problem
Suggest a product