Terminal Block 2 Position 5.08mm Pitch

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$1.95 ea

10% discount applied in cart

341 In Stock


  • Jameco Part no.: 2285087
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1779987
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Terminal Block 2 Position 5.08mm Pitch

Specifications

  • Number of Positions: 2 Positions
  • Pitch: 0.200" (5.08mm)
  • Current Rating: 15A
  • Voltage Rating: 300V
  • Wire Gauge: 12-30AWG
  • Color: Green
  • Termination Style: Screw
  • Housing Material: Polybutylene Terephthalate (PBT)
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
GenderFemale
Number of Positions2
DescriptionPlug
Current Rating12 A
Voltage Rating250 VAC
Top TerminationScrew
Body OrientationVertical
MountingCable Mount
Number of Rows1
Contact PlatingTin
Bottom TerminationMale Header
Wire Gauge (AWG)14-20
Housing MaterialPBT
Housing ColorGreen
Depth15.0 mm
Height18.2 mm
Length20.32 mm


Report a problem
Suggest a product