3-Pin Female JST PH-Style Cable with Breadboard Pins (12")

You may also like:
13685-01 13685-01
Jameco Valuepro
117 117
Pololu
WH-3P-1007-22AWG-12 WH-3P-1007-22AWG-12"
Jameco Valuepro
FIT0033 FIT0033
DFRobot
JST-PH-3P2MM-VP JST-PH-3P2MM-VP
Sharp Electronic Components

$1.49 ea

72 In Stock


  • Jameco Part no.: 2143419
  • Manufacturer: Pololu
  • Manufacturer no.: 1799
  • HTS code: 8501103000
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

3-pin Female JST Cable with Breadboard Pins 12"

Features

  • Length: 12 inches
  • Wire Gauge: 26 AWG
  • 3-pin female JST PH-style connector
  • Attached male pins for 0.1" housings
  • Perfect for use with the Pololu analog distance sensors (Sharp GP2Y0A21YK0F (P/N: 2150256)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product