# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
50+ | $3.29 |
100+ | $2.95 |
250+ | $2.59 |
Specification | Value |
---|---|
Pitch (Inches) | 0.150 |
Gender | Female |
No. of Positions | 8 |
Description | Plug |
Maximum Current Rating (A) | 8 |
Rated Voltage (V) | 300 |
Top Termination | Screw, Clamping Yoke |
Body Orientation | Straight |
Mounting | Cable Mount |
No. of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | Male Header |
Wire Gauge (AWG) | 14-30 |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Pitch (mm) | 3.81 |
Product Depth | 15.6mm |
Family | Combicon MC |
Product Height | 11.1mm |
Product Length | 31.3mm |
Figure | 12 |