5 Foot Solder Wick 0.098" Width

You may also like:
1817-5F 1817-5F
Tech Spray
GSR-104-D-R GSR-104-D-R
Jameco Benchpro
GISW20-R GISW20-R
Jameco Benchpro
1803-5F 1803-5F
Tech Spray
60-4-5 60-4-5
ITW Chemtronics
1815-5F 1815-5F
Tech Spray
GISW25-R GISW25-R
Jameco Benchpro

$4.95 ea

5 In Stock
22 ship on Jan. 21


  • Jameco Part no.: 263599
  • Manufacturer: Tech Spray
  • Manufacturer no.: 1804-5F
  • HTS code: 8468801000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $3.95
25+ $3.49

Request a Large Quantity Quote

5 Foot Solder Wick Pure Rosin 0.098" Wide

This desoldering braid has only the finest oxygen-free and oil-free fine gauge wire. The 100% copper wick is coated with flux, which cleans connections thoroughly during desoldering to ensure maximum solderability. This thin coating of flux also provides dependable, long-lasting protection from oxidation.

Features

  • Also known as desolder braid
  • Pure Rosin Type R Flux
  • Vacuum Packed
  • Length: 5 feet
  • Width: 0.098"


Report a problem
Suggest a product
Specification Value
Width0.098 in.
Length5 ft.


Report a problem
Suggest a product