Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

No-Clean Desoldering Braid Advanced Braid Design

You may also like:
60-3-5 60-3-5
GSR-104-D-R GSR-104-D-R
GISW20-R GISW20-R
1803-5F 1803-5F
60-4-5 60-4-5
1815-5F 1815-5F
GISW25-R GISW25-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2203768
  • Manufacturer: Arndt
  • Manufacturer no.: 1810-5F
  • HTS code: 8468801000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.75
25+ $2.49
100+ $1.95
250+ $1.75

Request a Large Quantity Quote

Solder Wick Pure Rosin 0.075" Wide 5' Roll

This solder wick removes up to four times more solder than the conventional wick, and extracts the solder much faster than wicks based on Type R fluxes and outperforms competitors' no-clean braid. This flux improves the wicking action. The residue left behind is halide free and non-conductive so it does not have to be cleaned off the board.

Features:

  • Also known as desolder braid
  • Length: 5 feet
  • Width: 0.075"
  • Military and NASA certified
  • Anti-static


Report a problem
Suggest a product
Specification Value
Width (in.)0.75
Length (FT)5


Report a problem
Suggest a product