Red Solderless Stackup Banana Plugs with Safety Shield 15A (Single)

You may also like:
SF-105B-R SF-105B-R
GIP006-R GIP006-R
SF-101CP-R SF-101CP-R
G2P004-R G2P004-R
G2P002-R G2P002-R
SF-103CP-R SF-103CP-R

$2.49 ea

15 ship on May. 7
call 1-800-831-4242 for more


  • Jameco Part no.: 2244607
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 1825-2#
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

Single Red Solderless Stackable Banana Plug with Safety Collar

Features:

  • Designed to fit on the end of any 22 AWG to 18 AWG wire
  • Cross hole wire entry fits wires up to .12" (3mm) diameter
  • Set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver
  • Fits standard panel and binding post banana jacks .161" to .166" (4mm to 4.2mm) diameter
  • Banana jack: Beryllium Copper, Gold-plated
  • Banana Plug: Body - Brass, Nickel-plated; Spring - Beryllium Copper, Nickel-plated
  • Insulation: Polypropylene
  • Set screw: Steel, Zinc Plated, 8-32 Single Slot
  • Voltage rating: 5000Vrms max.
  • Current rating: 15 Amps
  • Maximum operating temperature: +122°F (+50°C) max
  • Dimensions: 1.55"L x 0.44" diameter
  • Color: Red
  • Sold as a single unit (10 pack is p/n: 2209300)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product