Yellow Solderless Stackup Banana Plugs with Safety Shield 15A (10 Pack)

You may also like:
GBP205-R GBP205-R
Jameco Benchpro
GIP001-R GIP001-R
Jameco Benchpro
P6100 P6100
Jameco Benchpro
6883 6883
Pomona Electronics
TL-034 TL-034
Jameco Benchpro
03-701A-R 03-701A-R
Jameco Benchpro

$22.49 ea

3 Weeks Lead Time


  • Jameco Part no.: 2209326
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 1825-4
  • HTS code: 8536694030
  • Web Exclusive

Yellow Standard Solderless Stackable Banana Plug with Safety Collar 10-Pack

Features:

  • Designed to fit on the end of any 22 AWG to 18 AWG wire
  • Cross hole wire entry fits wires up to .12" (3mm) diameter
  • Set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver
  • Fits standard panel and binding post banana jacks .161" to .166" (4mm to 4.2mm) diameter
  • Banana jack: Beryllium Copper, Gold-plated
  • Banana Plug: Body - Brass, Nickel-plated; Spring - Beryllium Copper, Nickel-plated
  • Insulation: Polypropylene
  • Set screw: Steel, Zinc Plated, 8-32 Single Slot
  • Voltage rating: 5000Vrms max.
  • Current rating: 15 Amps
  • Maximum operating temperature: +122°F (+50°C) max
  • Dimensions: 1.55"L x 0.44" diameter
  • Color: Yellow
  • Comes in a package of 10 pieces


Report a problem
Suggest a product
Specification Value
Product TypeBanana Plug, Stackable
GenderMale
ColorYellow
Mounting TypeFree Hanging
Body MaterialABS
InsulationYes
Insulation MaterialABS
Contact MaterialBrass
Contact PlatingNickel
Current Rating15 A
Voltage Rating5000 Vrms
Wire Gauge (AWG)18-22
TerminationScrew, 8-32
Length1.550 in.
Additional FeatureAccepts 0.161" to 0.166" (4mm to 4.2mm) Plug, Safety Shield


Report a problem
Suggest a product