Slide Switch SPDT ON-ON 200mA 30VDC Through Hole Right Angle

You may also like:
SS-12E17 SS-12E17
Jameco Valuepro
SS-12F56-4 SS-12F56-4
Jameco Valuepro
1AM4022 1AM4022
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
2209191 2209191
Jameco Valuepro
New Product

$0.35 ea

2,208 In Stock
More Available – 8 weeks


  • Jameco Part no.: 2328095
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1825232-1
  • HTS code: 8536509050
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.33
100+ $0.28
500+ $0.23

Request a Large Quantity Quote

Slide Switch SPDT ON-ON 200mA 30VDC Through Hole Right Angle

Specifications

  • Circuit: SPDT
  • Contact Timing: Non-Shorting (BBM)
  • Switch Function: ON-ON
  • Current Rating (Amps): 200 mA (DC)
  • Voltage Rating - DC: 30 V
  • Actuator Type: Standard
  • Actuator Length: 3 mm
  • Contact Material: Copper Alloy
  • Contact Finish: Silver
  • Mounting Type: Through Hole, Right Angle
  • Termination Style: PC Pin
  • Features: Epoxy Sealed Terminals
  • Operating Temperature: -20°C to 70°C
  • Actuator Material: Polyoxymethylene (Acetal) (POM)
  • Switch Travel: 2 mm
  • Mechanical Life: 10,000 Cycles
  • Electrical Life: 10,000 Cycles
  • Operating Force: 200 gf


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Contact Rating0.2 A @ 30 VDC
Size (L" x W" x H")0.34 x 0.17 x 0.14
Lead Pitch0.079 in., 2 mm
Housing MaterialMetal
Actuator TypeSide Slide
ColorChrome
Color - Actuator/CapBlack
Length0.34 in.
Width0.17 in.
Depth0.11 in.
Height0.14 in.


Report a problem
Suggest a product