4 Position Terminal Block Header Male Pins Shrouded (4 Side) 0.15" (3.81mm) 90° Right Angle THM

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Price Reduced

$2.49 ea

744 ship on Oct. 23


  • Jameco Part no.: 2273143
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1827884
  • Jameco Catalog
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

4 Position Terminal Block Header Male Pins Shrouded (4 Side) 0.15" (3.81mm) 90° Right Angle THM

Specifications

  • Series: COMBICON MC
  • Type: Header, Male Pins, Shrouded (4 Side)
  • Number of Positions: 4
  • Positions Per Level: 4
  • Number of Levels: 1
  • Pitch: 0.150" (3.81mm)
  • Header Orientation: 90°, Right angle
  • Plug Wire Entry: -
  • Termination Style: Solder
  • Mounting Type: Through Hole
  • Current - IEC: 8A
  • Voltage - IEC: 250V
  • Current - UL: 8A
  • Voltage - UL: 300V
  • Wire Gauge or Range - AWG: -
  • Wire Gauge or Range - mm² -
  • Color: Green
  • Operating Temperature: -
  • Contact Mating Finish: Tin
  • Features: Mating and mounting flange
  • Material Flammability Rating: UL94 V-0
  • Housing Material: Polybutylene Terephthalate (PBT)
  • Contact Tail Length: 0.134" (3.4mm)
  • Insulation Height: 0.285" (7.25mm)


Report a problem
Suggest a product
Specification Value
DescriptionHeader
Pitch (Inches)0.150
Number of Positions4
Maximum Current Rating (A)8
Rated Voltage (V)300
Top TerminationScrewless
GenderMale
Body OrientationRight Angle
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pitch (mm)3.81
Product Depth9.1mm
FamilyCombicon MC
Product Height6.9mm
Product Length25.6mm
Figure15


Report a problem
Suggest a product