5 Position Terminal Block Header 4 Side Shrouded 3.81mm Through Hole

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology
Clearance

$0.49 ea

10% discount applied in cart

2,150 In Stock


  • Jameco Part no.: 2280071
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1827897
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

5 Position Terminal Block Header 4 Side Shrouded 3.81mm Through Hole

Specifications:

  • Number of Positions: 5
  • Pitch: 0.150" (3.81mm)
  • Rated Current: 8A
  • Rated Voltage: 300V
  • Color: Green
  • Contact Mating Finish: Tin
  • Features: Mounting and Mating Flange
  • Material Flammability Rating: UL94 V-0
  • Housing Material: Polybutylene Terephthalate (PBT)


Report a problem
Suggest a product
Specification Value
Pitch0.150 in., 3.81 mm
GenderMale
Number of Positions5
DescriptionHeader
Current Rating8 A
Voltage Rating300 VAC
Top TerminationScrewless
Body OrientationRight Angle
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Depth9.1 mm
FamilyCombicon MC
Height7.2 mm
Length29.4 mm


Report a problem
Suggest a product