6 Position Terminal Block Header Male Pins Shrouded (4 Side) 0.15" (3.81mm) 90° Right Angle THM

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161

$3.79 ea

944 ship on Jul. 17


  • Jameco Part no.: 2273151
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1827907
  • Jameco Catalog
# of units Price
1+ $3.79
10+ $3.59
100+ $3.35
500+ $2.89
1000+ $2.75

Request a Large Quantity Quote

6 Position Terminal Block Header Male Pins Shrouded (4 Side) 0.15" (3.81mm) 90° Right Angle THM

Specifications

  • Series: COMBICON MC
  • Type: Header, Male Pins, Shrouded (4 Side)
  • Number of Positions: 6
  • Positions Per Level: 6
  • Number of Levels: 1
  • Pitch: 0.150" (3.81mm)
  • Header Orientation: 90°, Right angle
  • Plug Wire Entry: -
  • Termination Style: Solder
  • Mounting Type: Through Hole
  • Current - IEC: 8A
  • Voltage - IEC: 250V
  • Current - UL: 8A
  • Voltage - UL: 300V
  • Wire Gauge or Range - AWG: -
  • Wire Gauge or Range - -
  • Color: Green
  • Operating Temperature: -
  • Contact Mating Finish: Tin
  • Features: Mating and mounting flange
  • Material Flammability Rating: UL94 V-0
  • Housing Material: Polybutylene Terephthalate (PBT)
  • Contact Tail Length: 0.134" (3.4mm)
  • Insulation Height: 0.285" (7.25mm)


Report a problem
Suggest a product
Specification Value
FamilyCombicon MC
DescriptionTerminal Block Header
Maximum Current Rating8A
Contact PlatingTin
Body OrientationRight Angle
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
GenderMale
Housing ColorGreen
Number of Positions6
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Top TerminationScrewless
Bottom TerminationPC Pins
Pitch (Inches)0.150
Pitch (mm)3.81
Product Depth9.1mm
Product Height7.2mm
Product Length33.2
Figure15


Report a problem
Suggest a product