Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

7 Position Shrouded Terminal Block Header 3.81mm Pitch 8A 300V

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$1.95 ea

10% discount applied in cart

800 ship on Oct. 22


  • Jameco Part no.: 2280199
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1827910
  • HTS code: 8536694040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
250+ $1.09

Request a Large Quantity Quote

7 Position Shrouded Terminal Block Header 3.81mm Pitch 8A 300V

Features:

  • Number of Positions: 7
  • Number of Levels: 1
  • Pitch: 0.150" (3.81mm)
  • Rated Current: 8A
  • Rated Voltage: 300V
  • Color: Green
  • Mounting Type: Through Hole
  • Contact Mating Finish: Tin
  • Housing Material: Polybutylene Terephthalate (PBT)
  • Contact Tail Length: 0.134" (3.40mm)
  • Insulation Height: 0.285" (7.25mm)


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.150
GenderMale
No. of Positions7
DescriptionHeader
Maximum Current Rating (A)8
Rated Voltage (V)300
Top TerminationScrewless
Body OrientationRight Angle
MountingThrough Hole
No. of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pitch (mm)3.81
Product Depth9.1mm
FamilyCombicon MC
Product Height7.2mm
Product Length37.1mm
Figure15


Report a problem
Suggest a product