Right Angle 10 Position Terminal Block Plug 0.150 (3.81mm) PC Pins

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$2.95 ea

10% discount applied in cart

130 In Stock


  • Jameco Part no.: 2287447
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1827949
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
250+ $1.75

Request a Large Quantity Quote

Right Angle 10 Position Terminal Block Plug 0.150 (3.81mm) PC Pins

Features:

  • Pitch: 0.150 (3.81mm)
  • Number of Positions: 10
  • Voltage Rating: 300V
  • Current Rating: 8A
  • Top/Bottom Termination: Nuts/PC Pins
  • Dimensions(mm): 48.5 x 7.25 x 10


Report a problem
Suggest a product
Specification Value
Pitch0.150 in., 3.81 mm
GenderMale
Number of Positions10
DescriptionPlug
Current Rating8 A
Voltage Rating160 VAC
Top TerminationScrew
Body OrientationRight Angle
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Housing MaterialPBT
Housing ColorGreen
Depth7.25 mm
Height9.2 mm
Length48.49 mm


Report a problem
Suggest a product