4 Position Shrouded Terminal Block Header Right Angle 3.81mm Pitch 8A 300V

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology
Clearance

$0.79 ea

10% discount applied in cart

300 In Stock


  • Jameco Part no.: 2280207
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1830127
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55

Request a Large Quantity Quote

4 Position Shrouded Terminal Block Header Right Angle 3.81mm Pitch 8A 300V

Features:

  • Positions Per Level: 4
  • Number of Levels: 2
  • Pitch: 0.150" (3.81mm)
  • Rated Current: 8A
  • Rated Voltage: 300V
  • Color: Green
  • Contact Mating Finish: Tin
  • Housing Material: Polyamide (PA), Nylon
  • Contact Tail Length: 0.138" (3.50mm)
  • Insulation Height: 0.894" (22.71mm)


Report a problem
Suggest a product
Specification Value
Pitch0.150 in., 3.81 mm
GenderMale
Number of Positions8
DescriptionHeader
Current Rating8 A
Voltage Rating300 VAC
Top TerminationScrewless
Body OrientationRight Angle
MountingThrough Hole
Number of Rows2
Contact PlatingTin
Bottom TerminationPC Pins
Contact MaterialCopper Alloy
Housing MaterialPolyamide
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Depth21.9 mm
FamilyCombicon MCD
Height22.7 mm
Length25.6 mm


Report a problem
Suggest a product