# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
500+ | $0.65 |
Specification | Value |
---|---|
Pitch | 0.150 in., 3.81 mm |
Gender | Male |
Number of Positions | 12 |
Description | Header |
Current Rating | 8 A |
Voltage Rating | 300 VAC |
Top Termination | Screwless |
Body Orientation | Right Angle |
Mounting | Through Hole |
Number of Rows | 2 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Contact Material | Copper Alloy |
Housing Material | Polyamide |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Depth | 21.8 mm |
Family | Combicon MCD |
Height | 22.6 mm |
Length | 33.2 mm |