# of units | Price |
---|---|
1+ | $3.49 |
10+ | $3.25 |
50+ | $2.95 |
100+ | $2.69 |
250+ | $2.39 |
Specification | Value |
---|---|
Pitch | 0.150 in., 3.81 mm |
Gender | Male |
Number of Positions | 18 |
Description | Header |
Current Rating | 8 A |
Voltage Rating | 250 VAC |
Top Termination | Screw |
Body Orientation | Vertical |
Mounting | Through Hole |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Housing Material | PBT |
Housing Color | Green |
Depth | 7.25 mm |
Height | 9.2 mm |
Length | 41.2 mm |