3 Position Terminal Block 3.81 mm Pitch
8 A 300V

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2235751">Substitute Products

  • Jameco Part no.: 2235751
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1850673
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29

Request a Large Quantity Quote

3 Position Terminal Block 3.81 mm Pitch 8 A 300V


Specifications:

  • Manufacturer: Phoenix Contact
  • Manufacture#: 1850673
  • Number of Positions: 3
  • Voltage Rating: 300 V
  • Maximum Load Current: 8 A
  • Pitch: 3.81 mm
  • Connection Method: Front Screw, M2
  • Wire Gauge: 16 - 30 AWG
  • Flammability Rating: UL 94 V-0
  • Color: Green
  • Contact Surface: Tin
  • Dimension: 0.85'' L x 0.48'' W x 0.52'' H (21.7 mm L x 12.22 mm W x 13.3 mm)
  • Agency Approval: UL/CUL/CSA


Report a problem
Suggest a product
Specification Value
Pitch0.150 in., 3.81 mm
GenderMale
Number of Positions3
DescriptionPlug
Current Rating8 A
Voltage Rating300 VAC
Top TerminationScrew, Pressure Clip
Body OrientationStraight
MountingCable Mount
Number of Rows1
Contact PlatingTin
Bottom TerminationMale Header
Wire Gauge (AWG)16-30
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Depth21.7 mm
FamilyCombicon Front-MC
Height12.3 mm
Length12.22 mm
Figure18


Report a problem
Suggest a product