# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.35 |
50+ | $0.99 |
100+ | $0.89 |
250+ | $0.79 |
Specification | Value |
---|---|
Pitch | 0.150 in., 3.81 mm |
Gender | Female |
Number of Positions | 10 |
Description | Plug |
Current Rating | 8 A |
Voltage Rating | 160 VAC |
Top Termination | Screw |
Body Orientation | Vertical |
Mounting | Cable Mount |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | Male Header |
Wire Gauge (AWG) | 16-20 |
Housing Material | PBT |
Housing Color | Green |
Depth | 12.3 mm |
Height | 21.7 mm |
Length | 52.3 mm |