Terminal Block Plug Female Socket 3 Position 0.15" (3.81mm) 180° Free Hanging (In-Line)

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology
Clearance

$1.95 ea

10% discount applied in cart

605 In Stock


  • Jameco Part no.: 2279839
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1851054
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
250+ $1.09

Request a Large Quantity Quote

Terminal Block Plug Female Socket 3 Position 0.15" (3.81mm) 180° Free Hanging (In-Line)

Specifications

  • Type: Plug, Female Sockets
  • Number of Positions: 3
  • Positions Per Level: 3
  • Number of Levels: 1
  • Pitch: 0.150" (3.81mm)
  • Plug Wire Entry: 180°
  • Termination Style: Screw - Leg Spring, Push-In Spring
  • Mounting Type: Free Hanging (In-Line)
  • Current - IEC: 8A
  • Voltage - IEC: 320V
  • Current - UL: 8A
  • Voltage - UL: 300V
  • Wire Gauge or Range: 16-28AWG
  • Wire Gauge or Range - mm²: 0.14-1.5mm²
  • Color: Green
  • Contact Mating Finish: Tin
  • Material Flammability Rating: UL94 V-0
  • Wire Strip Length: 7mm
  • Housing Material: Polyamide (PA), Nylon
  • Insulation Height: 0.488" (12.40mm)


Report a problem
Suggest a product
Specification Value
Pitch0.150 in., 3.81 mm
GenderFemale
Number of Positions3
DescriptionPlug
Current Rating8 A
Voltage Rating300 VAC
Top TerminationScrewless, Leg Spring
Body Orientation180°
MountingCable Mount
Number of Rows1
Contact PlatingTin
Bottom TerminationMale Header
Wire Gauge (AWG)16-28
Contact MaterialCopper Alloy
Housing MaterialPolyamide
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Depth14.2 mm
FamilyCombicon FK-MCP
Height12.3 mm
Length12.2 mm
Figure23


Report a problem
Suggest a product