18 Position Terminal Block Plug Female Sockets 0.15" (3.81mm)

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology
Clearance

$14.95 ea

10% discount applied in cart

206 In Stock


  • Jameco Part no.: 2273135
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1851397
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95
250+ $9.95

Request a Large Quantity Quote

18 Position Terminal Block Plug Female Sockets 0.15" (3.81mm)

Specifications

  • Series: COMBICON FK-MCP
  • Type: Plug, Female, Sockets
  • Number of Positions: 18
  • Positions Per Level: 18
  • Number of Levels: 1
  • Pitch: 0.150" (3.81mm)
  • Header Orientation: -
  • Plug Wire Entry: 180°
  • Termination Style: Screwless
  • Current - IEC: 8A
  • Voltage - IEC: 320V
  • Current - UL: 8A
  • Voltage - UL: 300V
  • Wire Gauge or Range: 16-28 AWG
  • Wire Gauge or Range: 0.14-1.5mm²
  • Color: Green
  • Operating Temperature: -
  • Contact Mating Finish: Tin
  • Features: Mating flange
  • Material Flammability Rating: UL94 V-0
  • Wire Strip Length: 9mm
  • Housing Material: Polyamide (PA), Nylon
  • Contact Tail Length: -
  • Insulation Height: 0.488" (12.40mm)


Report a problem
Suggest a product
Specification Value
Pitch0.150 in., 3.81 mm
GenderFemale
Number of Positions18
DescriptionPlug
Current Rating8 A
Voltage Rating300 VAC
Top TerminationScrewless, Leg Spring, Push-In Spring
Body OrientationStraight
MountingCable Mount
Number of Rows1
Contact PlatingTin
Bottom TerminationMale Header
Wire Gauge (AWG)16-28
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Depth12.5 mm
FamilyCombicon FK-MCP
Height14.5 mm
Length78.8 mm
Figure19


Report a problem
Suggest a product