DPST ON-OFF Curved Rocker Switch 12A 125-250VAC

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K
Clearance

$1.25 ea

10% discount applied in cart

499 In Stock


  • Jameco Part no.: 2093626
  • Manufacturer: Marquardt Switch
  • Manufacturer no.: 1858.0103
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
250+ $0.79

Request a Large Quantity Quote

DPST ON-OFF Curved Rocker Switch

Specifications

  • Switch Configuration: ON-OFF
  • Pole Throw Configuration: DPST
  • Inrush Current Rating (A): 100
  • Actuator Style: Curved Rocker
  • Maximum Current Rating (A): 12 @ 125-250VAC
  • Electrical Life (Cycles): 10000
  • Mechanical Life (Cycles): 50000
  • Termination Style: Solder / 0.187 quick connect
  • Mounting: Panel Mount
  • Minimum Operating Temperature (°C): -20
  • Body Orientation: Straight
  • Maximum Operating Temperature (°C): 55
  • Product Height (mm): 27.1
  • Product Length (mm): 21
  • Product Depth (mm): 15
  • Dielectric Strength: 2000VAC
  • Maximum Contact Resistance (mOhm): 100
  • Minimum Insulation Resistance (MOhm): 100
  • IP Rating: IP40
  • Actuator Color: Black with O/I Legend Marking
  • Color: Black
  • Bezel Color: Black
  • Panel Cutout Dimensions (mm): 19.2 x 12.9(Rectangular)
  • Body Length (mm): 21
  • Body Depth (mm): 15
  • Body Height (mm): 15
  • Actuator Depth (mm): 10.8
  • Actuator Height (mm): 3.6
  • Terminal Length (mm): 8.5
  • Terminal Pitch (mm): 10
  • Number of Rows: 2
  • Row Spacing (mm): 8.75
  • Number of Terminals: 4
  • Operating Temperature (°C): -20 to 55
  • Minimum Storage Temperature (°C): -25
  • Maximum Storage Temperature (°C): 60


Report a problem
Suggest a product
Specification Value
Pins4
Contact FormDPST
Switch FunctionON-OFF
Current Rating12A @ 125VAC, 12A @ 250VAC
Actuator TypeRocker, Curved
Body ColorBlack
Color - Actuator/CapBlack
Termination StyleSolder Lug
Depth1.06 in.
Length0.83 in.
Width0.59 in.


Report a problem
Suggest a product