# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
50+ | $2.29 |
250+ | $1.95 |
Specification | Value |
---|---|
Application | Schottky Rectifier |
Repetitive Peak Reverse Voltage | 15 V |
Average Rectified Output Current | 180A |
Maximum Forward Voltage | 0.40 V |
Package | D-67 |
Mounting | Chassis |
Pins | 2 |