Terminal Block Header 2 Position 55 Degree Screw 0.197" (5mm) PC Pins Green

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology
Clearance

$0.75 ea

10% discount applied in cart

1,393 In Stock


  • Jameco Part no.: 2159656
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1869062
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.69
50+ $0.65
100+ $0.59
250+ $0.49

Request a Large Quantity Quote

2 Position Terminal Block

Features

  • SMKDSN1,5/2
  • Terminal: 2
  • Terminal Spacing: 0.197"/5.0 mm


Report a problem
Suggest a product
Specification Value
Pitch0.197 in., 5 mm
GenderFemale
Number of Positions2
DescriptionHeader
Current Rating10 A
Voltage Rating300 VAC
Top TerminationScrew, Rising Cage Clamp
Body Orientation55° (125°)
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Gauge (AWG)14-30
Contact MaterialCopper Alloy
Housing MaterialPolyamide
Housing ColorGreen
Depth11.9 mm
FamilyCombicon SMKDSN
Height10.8 mm
Length10.0 mm


Report a problem
Suggest a product