# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $0.99 |
500+ | $0.89 |
Specification | Value |
---|---|
Pitch | 0.150 in., 3.81 mm |
Gender | Male |
Number of Positions | 10 |
Description | Header |
Current Rating | 8 A |
Voltage Rating | 300 VAC |
Top Termination | Press-Fit |
Body Orientation | Vertical |
Mounting | Through Hole |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Contact Material | Copper |
Housing Material | Thermoplastic |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Depth | 7.25 mm |
Family | Combicon EMCV |
Height | 10 mm |
Length | 48.5 mm |