Low Voltage Power Transformer 12VA 115V Primary 24V CT Secondary 0.187 Quick Connect Chassis Mount

You may also like:
102111-R 102111-R
Jameco Reliapro
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
166JA12 166JA12
Hammond Manufacturing

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2297783
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 187C24
  • HTS code: 8504314035
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

Low Voltage Power Transformer 12VA 115V Primary 24V CT Secondary 0.187 Quick Connect Chassis Mount

Features

  • Single Primary 115VAC, 50/60 Hz
  • Combination solder or quick connect terminals
  • Split bobbin construction eliminates the need for an electrostatic shield
  • Hi-pot tested to 2 KV RMS
  • Economical open style, channel frame - chassis mount design
  • Insulation material - Class B or 130 C
  • Lower temperature rise designed not to exceed Class A for longer life
  • UL recognized & CSA certified

Specifications

  • Primary: Single 115 VAC
  • Secondary: 24 VAC CT
  • Current: 0.5 A
  • Power rating: 12 VA
  • Length: 2.81"
  • Depth (not including terminals): 1.37"
  • Depth to terminal: 1.73"
  • Height: 1.62"
  • Mounting centers: 2.37"


Report a problem
Suggest a product
Specification Value
Primary Side Voltage115 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage24 V CT
Power Rating12 VA
Current Rating0.5 A
Termination Style0.187 Tab
Length71.37 mm
Width43.82 mm
Height41.15 mm
Mounting StyleChassis
Center TapYes
Product TypePower Transformer
Mounting Hole2.37 in.
Number of Outputs1


Report a problem
Suggest a product