3½-Digit Handheld Digital Multimeter Manual Range

You may also like:
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
DVM850BL DVM850BL
Velleman
DT-182 DT-182
Jameco Benchpro
FLUKE-115 FLUKE-115
Fluke Corporation
MY61 MY61
Jameco Benchpro

$45.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2278015
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: 188
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030310000
  • Electronics Parts Locator

3½-Digit Handheld Digital Multimeter Manual Range

Features

  • 3½-digit manual range digital multimeter
  • Large LCD for unit and function symbols make for clear and easy reading
  • Strong anti-magnetic and anti-jamming performance
  • Auto power-off in 30 minutes
  • Full protection function, anti-high voltage circuit design (voltage dependent resistor 1300V)
  • Capacitance test range up to 2000µF
  • Self-discharge when capacitance measuring
  • Peak value hold
  • Frequency auto ranging up to 10MHz

Specifications

Function
  • DCV (±0.5%+3): 200mV, 2V, 20V, 200V, 1000V
  • ACV (±0.8%+5): 200mV, 2V, 20V, 200V, 750V
  • DCA (±0.8%+3): 2µA, 20mA, 200mA, 20A
  • ACA (±1.0%+5): 2µA, 20mA, 200mA, 20A
  • Resistance (±0.8%+3): 200Ω, 2kΩ, 20kΩ, 200kΩ, 2MΩ, 20MΩ, 2000MΩ
  • Inductance (±3.0%+10): 2mH, 20mH, 200mH, 2H, 20H
  • Capacitance (±3.0%+10): 20nF, 200nF, 2µF, 20µF, 2000µF
  • Frequency (±0.5%+4): 2kHz, 20kHz, 200kHz, 2000kHz, 10MHz
  • Temperature (±0.8%+4): -40°C to 1000°C
Special Functions
  • Diode test
  • hFE test
  • Continuity alarm (<30Ω±10Ω)
  • Low battery (approx. <7.5V)
  • Data hold (peak value)
  • Auto power off (approx. 30 minutes)
  • Function protection
  • Anti-shock protection
  • Input impedance: 10MΩ
  • Sampling rate: 3 times/s
  • AC frequency: 40 to 400 Hz
  • Range: Manual range (Frequency: auto range)
  • Max. display: 1999
  • LCD size: 65x41 mm (2.56"x1.61")
  • Battery: 9V 6F22
  • Power: Quiescent current approx. 6mA
  • Accessories: Test lead, battery, usero manual, temperature probe
  • Meter size: 185x93x35mm (7.25" x 3.66" x 1.38")
  • Weight: 290g


Report a problem
Suggest a product
Specification Value
StyleHandheld


Report a problem
Suggest a product