18-Pin Machine Tooled Low Profile IC Socket 0.3 Inch Wide

You may also like:
8LPD 8LPD
Jameco ValuePro
ICS-314-T ICS-314-T
Jameco ValuePro
ICS-316-T ICS-316-T
Jameco ValuePro
8MTLP 8MTLP
Jameco ValuePro
16MTLP 16MTLP
Jameco ValuePro
14MTLP 14MTLP
Jameco ValuePro

$0.99 ea

949 In Stock
More Available – 12 weeks


  • Jameco Part no.: 65585
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 18MTLP
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.59

Request a Large Quantity Quote

18-Pin Machine Tooled Low Profile IC Socket 0.3" Wide

  • 18-pin DIP IC socket, 0.1" pitch
  • 0.3" width (7.62 mm)
  • Insertable lead length: 0.1122" (2.85 mm)
  • Height above board: 0.1772" (4.5 mm)
  • Overall length: 0.9" (22.86 mm)
  • Overall width: 0.4" (10.16 mm)

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts18
    Row Spacing0.3 in.
    Device Type Used OnDIP-18
    Contact StyleMachined


    Report a problem
    Suggest a product