Connector Housing Receptacle 6 Position 6.7mm Crimp Straight Cable Mount

You may also like:
39-01-2041 39-01-2041
Molex
39-01-2060 39-01-2060
Molex
39-01-2245 39-01-2245
Molex
09-50-8061 09-50-8061
Molex
03-06-1032 03-06-1032
Molex
22013037 22013037
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 743189
  • Manufacturer: Molex
  • Manufacturer no.: 19-09-1069
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
46+ $0.60
460+ $0.53

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 46

Connector Housing Receptacle 6 Position 6.7mm Crimp Straight Cable Mount

Specifications

  • Number of Positions: 6
  • Pitch: 6.7mm
  • Number of Rows: 2
  • Housing Material: Nylon
  • Current Rating: 9A
  • Contact Type: Pin, Socket
  • Flammability Rating: UL 94 V-2

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product